
1394612 | |
|---|---|
DigiKey Part Number | 277-1394612-ND |
Manufacturer | |
Manufacturer Product Number | 1394612 |
Description | OPERATING LEVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Lever For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1394612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lever | |
Number of Positions | 2 | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 30 | 56,89767 Kč | 1 706,93 Kč |
| 50 | 54,88460 Kč | 2 744,23 Kč |
| 100 | 52,26190 Kč | 5 226,19 Kč |
| 250 | 48,98832 Kč | 12 247,08 Kč |
| 500 | 46,65042 Kč | 23 325,21 Kč |
| 1 000 | 44,42484 Kč | 44 424,84 Kč |
| 2 500 | 41,64600 Kč | 104 115,00 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


