
1386090 | |
|---|---|
DigiKey Part Number | 277-1386090-ND |
Manufacturer | |
Manufacturer Product Number | 1386090 |
Description | FL SWITCH UNMANAGED M12 5 PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP65, IP66, IP67 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Packaging Bulk | Connector Type M12 |
Part Status Active | Voltage - Input 9V ~ 32V |
Type Switch - Unmanaged | Ingress Protection IP65, IP66, IP67 |
Configuration Fixed | Mounting Type Panel Mount |
Number of Ports 5 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 283,83000 Kč | 12 283,83 Kč |
| Unit Price without VAT: | 12 283,83000 Kč |
|---|---|
| Unit Price with VAT: | 14 863,43430 Kč |

