
1382384 | |
|---|---|
DigiKey Part Number | 277-1382384-ND |
Manufacturer | |
Manufacturer Product Number | 1382384 |
Description | PACT SPC-50-1A-D13 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1382384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.874" L x 0.866" W (73.00mm x 22.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 335,71000 Kč | 2 335,71 Kč |
| Unit Price without VAT: | 2 335,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,20910 Kč |


