
1378551 | |
|---|---|
DigiKey Part Number | 277-1378551-ND |
Manufacturer | |
Manufacturer Product Number | 1378551 |
Description | CONN RECEPTACLE 1.27MM 50POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1378551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,33900 Kč | 963,39 Kč |
| 25 | 94,81840 Kč | 2 370,46 Kč |
| 66 | 93,51106 Kč | 6 171,73 Kč |
| 132 | 92,73477 Kč | 12 240,99 Kč |
| 264 | 89,76485 Kč | 23 697,92 Kč |
| 528 | 85,48254 Kč | 45 134,78 Kč |
| 1 056 | 84,96693 Kč | 89 725,08 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |


