

1378354 | |
---|---|
DigiKey Part Number | 277-1378354TR-ND - Tape & Reel (TR) 277-1378354CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1378354 |
Description | CONN SOCKET 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1378354 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,36941 Kč | 11 847,05 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |