


1378353 | |
|---|---|
DigiKey Part Number | 277-1378353TR-ND - Tape & Reel (TR) 277-1378353CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1378353 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1378353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,12925 Kč | 15 646,25 Kč |
| 10 000 | 2,97989 Kč | 29 798,90 Kč |
| 15 000 | 2,89585 Kč | 43 437,75 Kč |
| 25 000 | 2,79339 Kč | 69 834,75 Kč |
| 35 000 | 2,72789 Kč | 95 476,15 Kč |
| 50 000 | 2,66014 Kč | 133 007,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



