6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
CONNEXIS Series Wire-to-Board Connectors

1378342

DigiKey Part Number
277-1378342-ND
Manufacturer
Manufacturer Product Number
1378342
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1378342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1378106Phoenix Contact50277-1378106-ND24,40000 KčParametric Equivalent
In-Stock: 48
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1018,64500 Kč186,45 Kč
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč