1378321 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 45
Unit Price: 28,00000 Kč
Datasheet
16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
CONNEXIS Series Wire-to-Board Connectors

1378321

DigiKey Part Number
277-1378321-ND
Manufacturer
Manufacturer Product Number
1378321
Description
CONN RCPT HSG 16POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1378321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1022,39700 Kč223,97 Kč
2522,23720 Kč555,93 Kč
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč