Connector Header Through Hole 20 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.200" (5.08mm)
CONNEXIS Series Wire-to-Board Connectors

1378280

DigiKey Part Number
277-1378280-ND
Manufacturer
Manufacturer Product Number
1378280
Description
CONN HEADER VERT 20POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1378280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.850" (21.59mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
8A
Voltage Rating
320V
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,07000 Kč216,07 Kč
50163,93980 Kč8 196,99 Kč
100156,11380 Kč15 611,38 Kč
500139,36540 Kč69 682,70 Kč
1 000132,72080 Kč132 720,80 Kč
Manufacturers Standard Package
Unit Price without VAT:216,07000 Kč
Unit Price with VAT:261,44470 Kč