


1378152 | |
|---|---|
DigiKey Part Number | 277-1378152-ND |
Manufacturer | |
Manufacturer Product Number | 1378152 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1378152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,09920 Kč | 502,48 Kč |
| 50 | 19,98580 Kč | 999,29 Kč |
| 100 | 19,74650 Kč | 1 974,65 Kč |
| 250 | 19,47776 Kč | 4 869,44 Kč |
| 1 000 | 18,62838 Kč | 18 628,38 Kč |
| 2 500 | 17,46236 Kč | 43 655,90 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

