


1376633 | |
|---|---|
DigiKey Part Number | 277-1376633-ND |
Manufacturer | |
Manufacturer Product Number | 1376633 |
Description | CONN RCPT HSG 20POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 57,05560 Kč | 1 426,39 Kč |
| 50 | 56,41740 Kč | 2 820,87 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 250 | 53,92540 Kč | 13 481,35 Kč |
| 500 | 51,35228 Kč | 25 676,14 Kč |
| 1 000 | 48,90266 Kč | 48 902,66 Kč |
| 2 500 | 45,84359 Kč | 114 608,97 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


