3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
CONNEXIS Series Wire-to-Board Connectors

1376498

DigiKey Part Number
277-1376498-ND
Manufacturer
Manufacturer Product Number
1376498
Description
CONN RCPT HSG 3POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1376498 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Blade Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1376523Phoenix Contact76277-1376523-ND12,51000 KčParametric Equivalent
1378299Phoenix Contact90277-1378299-ND17,10000 KčParametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1013,89000 Kč138,90 Kč
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč