
1374032 | |
|---|---|
DigiKey Part Number | 277-1374032TR-ND - Tape & Reel (TR) 277-1374032CT-ND - Cut Tape (CT) 277-1374032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1374032 |
Description | CONN RECEPTACLE 1.27MM 40POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1374032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 54,32032 Kč | 15 209,69 Kč |
| 560 | 51,72820 Kč | 28 967,79 Kč |
| 840 | 50,27021 Kč | 42 226,98 Kč |
| 1 400 | 48,49203 Kč | 67 888,84 Kč |
| 1 960 | 47,35531 Kč | 92 816,41 Kč |
| 2 800 | 46,17978 Kč | 129 303,38 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



