
1364626 | |
|---|---|
DigiKey Part Number | 277-1364626-ND |
Manufacturer | |
Manufacturer Product Number | 1364626 |
Description | CABLE M12-SPE PLUG-SOCKET 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1364626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,56000 Kč | 756,56 Kč |
| Unit Price without VAT: | 756,56000 Kč |
|---|---|
| Unit Price with VAT: | 915,43760 Kč |

