Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Vertical Unshielded CatB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1363344

DigiKey Part Number
277-1363344TR-ND - Tape & Reel (TR)
277-1363344CT-ND - Cut Tape (CT)
277-1363344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1363344
Description
SPE PCB CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Vertical Unshielded CatB
Datasheet
 Datasheet
EDA/CAD Models
1363344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
CatB
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8081,29638 Kč6 503,71 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč