
1362792 | |
|---|---|
DigiKey Part Number | 277-1362792-ND |
Manufacturer | |
Manufacturer Product Number | 1362792 |
Description | PRIMARY-SWITCHED PWR SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 1362792 Models |
Category | Power (Watts) 960W |
Manufacturer Phoenix Contact | Voltage - Isolation 5.3 kV |
Series | Applications Laboratory |
Packaging Bulk | Efficiency 94.6% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 6.30" L x 5.04" W x 5.31" H (160.0mm x 128.0mm x 135.0mm) |
AC Voltage - Input 400 ~ 500 VAC | Approval Agency CB, CSA, cULus, UL |
Voltage - Output 1 24V | Standard Number 61010-1 |
Current - Output (Max) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 708,08000 Kč | 8 708,08 Kč |
| Unit Price without VAT: | 8 708,08000 Kč |
|---|---|
| Unit Price with VAT: | 10 536,77680 Kč |



