1361049
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1361049

DigiKey Part Number
277-1361049-ND
Manufacturer
Manufacturer Product Number
1361049
Description
ELECTRONIC CIRCUIT BREAKER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 200mA AC 24 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1361049 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
200mA
Voltage Rating - DC
24 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cUL, cULus, DNV GL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,55000 Kč475,55 Kč
Manufacturers Standard Package
Unit Price without VAT:475,55000 Kč
Unit Price with VAT:575,41550 Kč