
1361043 | |
|---|---|
DigiKey Part Number | 277-1361043-ND |
Manufacturer | |
Manufacturer Product Number | 1361043 |
Description | ELECTRONIC CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 15A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1361043 Models |
Category | Current Rating (Amps) 15A |
Manufacturer Phoenix Contact | Voltage Rating - DC 24 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cUL, cULus, DNV GL, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |







