Male Insert 24+2+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1350011

DigiKey Part Number
277-1350011-ND
Manufacturer
Manufacturer Product Number
1350011
Description
HC-B24-I-PT-CI-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 24+2+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1350011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
24+2+Ground
Size
B24
Termination Style
Push In
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1655,77000 Kč655,77 Kč
Manufacturers Standard Package
Unit Price without VAT:655,77000 Kč
Unit Price with VAT:793,48170 Kč