
1344363 | |
|---|---|
DigiKey Part Number | 277-1344363-ND |
Manufacturer | |
Manufacturer Product Number | 1344363 |
Description | POWER MODULE WITH STATUS OUTPUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 45A AC 30 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1344363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | Green/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, IECEx, UKEX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,15000 Kč | 901,15 Kč |
| Unit Price without VAT: | 901,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,39150 Kč |





