1340897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1340897
CONNEXIS Series Wire-to-Board Connectors

1340897

DigiKey Part Number
277-1340897TR-ND - Tape & Reel (TR)
277-1340897CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1340897
Description
CONN PIN 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1340897 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 345
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,42063 Kč13 682,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč