


1340888 | |
|---|---|
DigiKey Part Number | 277-1340888TR-ND - Tape & Reel (TR) 277-1340888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1340888 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1340888 Models |
Category | Type Stamped |
Manufacturer Phoenix Contact | Pin or Socket Female Blade Sockets |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,17110 Kč | 16 684,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




