20 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
CONNEXIS Series Wire-to-Board Connectors

1340706

DigiKey Part Number
277-1340706-ND
Manufacturer
Manufacturer Product Number
1340706
Description
CONN PLUG HSG 20POS 3.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1340706 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Mounting Flange
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,12000 Kč71,12 Kč
1057,79100 Kč577,91 Kč
Unit Price without VAT:71,12000 Kč
Unit Price with VAT:86,05520 Kč