


1340678 | |
|---|---|
DigiKey Part Number | 277-1340678-ND |
Manufacturer | |
Manufacturer Product Number | 1340678 |
Description | CONN PLUG HSG 16POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 58,75200 Kč | 587,52 Kč |
| 25 | 57,73600 Kč | 1 443,40 Kč |
| 50 | 57,08520 Kč | 2 854,26 Kč |
| 100 | 56,52870 Kč | 5 652,87 Kč |
| 250 | 54,51752 Kč | 13 629,38 Kč |
| 500 | 51,91546 Kč | 25 957,73 Kč |
| 1 000 | 49,43874 Kč | 49 438,74 Kč |
| 2 500 | 46,34645 Kč | 115 866,12 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

