


1340465 | |
|---|---|
DigiKey Part Number | 277-1340465-ND |
Manufacturer | |
Manufacturer Product Number | 1340465 |
Description | CONN RCPT HSG 4POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 50 | 10,81400 Kč | 540,70 Kč |
| 100 | 10,78250 Kč | 1 078,25 Kč |
| 250 | 10,61660 Kč | 2 654,15 Kč |
| 1 000 | 10,60882 Kč | 10 608,82 Kč |
| 2 500 | 9,94457 Kč | 24 861,43 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

