Female Blade Sockets Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Blade Sockets Contact Tin 16-20 AWG Crimp Stamped
CONNEXIS Series Wire-to-Board Connectors

1340363

DigiKey Part Number
277-1340363-ND
Manufacturer
Manufacturer Product Number
1340363
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1340363 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,34900 Kč73,49 Kč
256,41680 Kč160,42 Kč
506,00120 Kč300,06 Kč
2005,72825 Kč1 145,65 Kč
4005,66158 Kč2 264,63 Kč
2 6005,56827 Kč14 477,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč