
1337240 | |
|---|---|
DigiKey Part Number | 277-1337240TR-ND - Tape & Reel (TR) 277-1337240CT-ND - Cut Tape (CT) 277-1337240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1337240 |
Description | RJ45 PCB CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1337240 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Metal |
Orientation 90° Angle (Right) | Operating Temperature -50°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 32,29492 Kč | 3 875,39 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


