
| 1337015 | |
|---|---|
| DigiKey Part Number | 277-1337015TR-ND - Tape & Reel (TR) 277-1337015CT-ND - Cut Tape (CT) 277-1337015DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1337015 | 
| Description | CONN RECPT 1.27MM 40POS SMD RA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1337015 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.050" (1.27mm) | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | - | |
| Insulation Color | Black | |
| Insulation Height | 0.149" (3.78mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Board Guide, Solder Retention | |
| Current Rating (Amps) | 2.2A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Rectangular | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Post | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 55,55000 Kč | 55,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 560 | 45,45071 Kč | 25 452,40 Kč | 
| Unit Price without VAT: | 55,55000 Kč | 
|---|---|
| Unit Price with VAT: | 67,21550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic