
1336547 | |
|---|---|
DigiKey Part Number | 277-1336547-ND |
Manufacturer | |
Manufacturer Product Number | 1336547 |
Description | MONITORING RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 1336547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 480 ~ 900V AC/DC | |
Delay Time | 0 Sec ~ 99.9 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 346,36000 Kč | 7 346,36 Kč |
| Unit Price without VAT: | 7 346,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 889,09560 Kč |

