Voltage Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1336507

DigiKey Part Number
277-1336507-ND
Manufacturer
Manufacturer Product Number
1336507
Description
MONITORING RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
1336507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
0 ~ 600V AC/DC
Delay Time
0 Sec ~ 99.9 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 868,10000 Kč5 868,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5 868,10000 Kč
Unit Price with VAT:7 100,40100 Kč