Terminal Block Connector 8 Position Disconnect, Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 8 Position Disconnect, Feed Through Gray 12-26 AWG
1336376
1336376

1336376

DigiKey Part Number
277-1336376-ND
Manufacturer
Manufacturer Product Number
1336376
Description
MULTI-LEVEL DIN RAIL TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Disconnect, Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1336376 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
18 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Disconnect, Feed Through
Wire Gauge or Range - mm²
0.14-4mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
8
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
4; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
8mm ~ 10mm
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1336388Phoenix Contact50277-1336388-ND14,14000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,82000 Kč370,82 Kč
Unit Price without VAT:370,82000 Kč
Unit Price with VAT:448,69220 Kč