
1334089 | |
|---|---|
DigiKey Part Number | 277-1334089TR-ND - Tape & Reel (TR) 277-1334089CT-ND - Cut Tape (CT) 277-1334089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1334089 |
Description | CONN FML HDR 6.35MM 20POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1334089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 26,12151 Kč | 9 142,53 Kč |
| 700 | 24,87453 Kč | 17 412,17 Kč |
| 1 050 | 24,17310 Kč | 25 381,76 Kč |
| 1 750 | 23,31774 Kč | 40 806,04 Kč |
| 2 450 | 22,77100 Kč | 55 788,95 Kč |
| 3 500 | 22,20551 Kč | 77 719,29 Kč |
| 8 750 | 20,81694 Kč | 182 148,22 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

