
1333898 | |
|---|---|
DigiKey Part Number | 277-1333898TR-ND - Tape & Reel (TR) 277-1333898CT-ND - Cut Tape (CT) 277-1333898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1333898 |
Description | CONN FML HDR 6.35MM 60POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1333898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 9mm, 10mm | |
Height Above Board | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 Kč | 58,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 47,39607 Kč | 35 547,05 Kč |
| Unit Price without VAT: | 58,05000 Kč |
|---|---|
| Unit Price with VAT: | 70,24050 Kč |

