
1333872 | |
|---|---|
DigiKey Part Number | 277-1333872-ND |
Manufacturer | |
Manufacturer Product Number | 1333872 |
Description | PCB TERMINAL BLOCK - LPTA 16/ 4- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1333872 Models |
Category | Current 76 A |
Manufacturer Phoenix Contact | Voltage 1000 V |
Series | Wire Gauge 4-18 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.591" (15.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 10 | 279,25200 Kč | 2 792,52 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |


