1333148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1333150

DigiKey Part Number
277-1333150-ND
Manufacturer
Manufacturer Product Number
1333150
Description
NBC-USB3.0-UAM/0 5-PVC/UAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1333150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,17000 Kč220,17 Kč
Manufacturers Standard Package
Unit Price without VAT:220,17000 Kč
Unit Price with VAT:266,40570 Kč