
1332197 | |
|---|---|
DigiKey Part Number | 277-1332197TR-ND - Tape & Reel (TR) 277-1332197CT-ND - Cut Tape (CT) 277-1332197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332197 |
Description | CONN MALE HDR 6.35MM 60POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1332197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,40000 Kč | 46,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 38,11813 Kč | 20 583,79 Kč |
| Unit Price without VAT: | 46,40000 Kč |
|---|---|
| Unit Price with VAT: | 56,14400 Kč |

