
1332195 | |
|---|---|
DigiKey Part Number | 277-1332195TR-ND - Tape & Reel (TR) 277-1332195CT-ND - Cut Tape (CT) 277-1332195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332195 |
Description | CONN MALE HDR 6.35MM 20POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1332195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 15mm | |
Height Above Board | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 20,70131 Kč | 11 178,71 Kč |
| 1 080 | 19,71323 Kč | 21 290,29 Kč |
| 1 620 | 19,15730 Kč | 31 034,83 Kč |
| 2 700 | 18,47949 Kč | 49 894,62 Kč |
| 3 780 | 18,04611 Kč | 68 214,30 Kč |
| 5 400 | 17,59804 Kč | 95 029,42 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

