


| 1332126 | |
|---|---|
| DigiKey Part Number | 277-1332126TR-ND - Tape & Reel (TR) 277-1332126CT-ND - Cut Tape (CT) 277-1332126DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1332126 | 
| Description | CONN MALE HDR 6.35MM 60POS SMD | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1332126 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 12mm, 15mm, 16mm | |
| Height Above Board | 0.315" (8.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 46,40000 Kč | 46,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 38,15612 Kč | 22 893,67 Kč | 
| Unit Price without VAT: | 46,40000 Kč | 
|---|---|
| Unit Price with VAT: | 56,14400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic