
| 1332120 | |
|---|---|
| DigiKey Part Number | 277-1332120TR-ND - Tape & Reel (TR) 277-1332120CT-ND - Cut Tape (CT) 277-1332120DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1332120 | 
| Description | CONN MALE HDR 6.35MM 20POS SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1332120 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 20 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 6mm, 12mm | |
| Height Above Board | 0.197" (5.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 15,73961 Kč | 13 378,67 Kč | 
| Unit Price without VAT: | 19,35000 Kč | 
|---|---|
| Unit Price with VAT: | 23,41350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic