Cable Assembly 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332081

DigiKey Part Number
277-1332081-ND
Manufacturer
Manufacturer Product Number
1332081
Description
NBC-HDMI-HAM/1 5-PVC/HAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.9' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1332081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
4.9' (1.50m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,71000 Kč292,71 Kč
Manufacturers Standard Package
Unit Price without VAT:292,71000 Kč
Unit Price with VAT:354,17910 Kč