
1331377 | |
|---|---|
DigiKey Part Number | 277-1331377-ND |
Manufacturer | |
Manufacturer Product Number | 1331377 |
Description | UNMANAGED SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 018,32000 Kč | 16 018,32 Kč |
| Unit Price without VAT: | 16 018,32000 Kč |
|---|---|
| Unit Price with VAT: | 19 382,16720 Kč |

