New at DigiKey
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331375

DigiKey Part Number
277-1331375-ND
Manufacturer
Manufacturer Product Number
1331375
Description
UNMANAGED SFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
1
Features
LFPT
Distance
2km
MTU
-
Voltage - Input
12V ~ 48V
Connector Type
SFP
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 146,77000 Kč14 146,77 Kč
1012 433,84000 Kč124 338,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14 146,77000 Kč
Unit Price with VAT:17 117,59170 Kč