New at DigiKey
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330902

DigiKey Part Number
277-1330902-ND
Manufacturer
Manufacturer Product Number
1330902
Description
UNMANAGED SFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
1
Features
LFPT
Distance
2km
MTU
-
Voltage - Input
12V ~ 48V
Connector Type
SFP
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 487,89000 Kč7 487,89 Kč
106 581,21400 Kč65 812,14 Kč
256 251,75960 Kč156 293,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7 487,89000 Kč
Unit Price with VAT:9 060,34690 Kč