1 Copper Ports 10/100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330611

DigiKey Part Number
277-1330611-ND
Manufacturer
Manufacturer Product Number
1330611
Description
FO CONVERTER LC DUPLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Multimode
Datasheet
 Datasheet
EDA/CAD Models
1330611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
LFPT
Distance
10km
MTU
-
Voltage - Input
-
Connector Type
LC
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 772,05000 Kč9 772,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9 772,05000 Kč
Unit Price with VAT:11 824,18050 Kč