
1329821 | |
|---|---|
DigiKey Part Number | 277-1329821-ND |
Manufacturer | |
Manufacturer Product Number | 1329821 |
Description | UNMANAGED ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
EDA/CAD Models | 1329821 Models |
Category | Fiber Ports 1 |
Manufacturer Phoenix Contact | Fiber Type Singlemode |
Series | Features LFPT |
Packaging Bulk | Distance 2km |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Unmanaged | Connector Type ST |
Configuration Fixed | Mounting Type DIN Rail |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 459,48000 Kč | 5 459,48 Kč |
| Unit Price without VAT: | 5 459,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 605,97080 Kč |



