Connector End Plate For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For
Phoenix Contact- Push-X Terminal Blocks | First Look

1329516

DigiKey Part Number
277-1329516-ND
Manufacturer
Manufacturer Product Number
1329516
Description
END COVER, LENGTH: 76.7 MM, WIDT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For
Datasheet
 Datasheet
EDA/CAD Models
1329516 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč