


1329495 | |
|---|---|
DigiKey Part Number | 277-1329495-ND |
Manufacturer | |
Manufacturer Product Number | 1329495 |
Description | PROTECTIVE CONDUCTOR TERMINAL, N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1329495 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 8-16 AWG |
Series | Wire Gauge or Range - mm² 1.5-10mm² |
Packaging Bulk | Features Cover |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm ~ 12mm |
Terminal - Width 8.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |



