
1324132 | |
|---|---|
DigiKey Part Number | 277-1324132-ND |
Manufacturer | |
Manufacturer Product Number | 1324132 |
Description | MACHINE CRIMP ACCY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Heavy Duty Contacts, 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 12-26 AWG | |
Specifications | - | |
Compatible Tools | CF 500 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 365,95000 Kč | 9 365,95 Kč |
| Unit Price without VAT: | 9 365,95000 Kč |
|---|---|
| Unit Price with VAT: | 11 332,79950 Kč |


