Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1321248

DigiKey Part Number
277-1321248TR-ND - Tape & Reel (TR)
277-1321248CT-ND - Cut Tape (CT)
277-1321248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1321248
Description
RJ45 PCB CONNECTOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
1321248 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Shielding
Shielded, EMI Finger
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Metal
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8454,59476 Kč4 585,96 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč