
1321246 | |
|---|---|
DigiKey Part Number | 277-1321246TR-ND - Tape & Reel (TR) 277-1321246CT-ND - Cut Tape (CT) 277-1321246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1321246 |
Description | RJ45 PCB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1321246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Metal | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,64000 Kč | 83,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 60,63952 Kč | 5 093,72 Kč |
| Unit Price without VAT: | 83,64000 Kč |
|---|---|
| Unit Price with VAT: | 101,20440 Kč |


